391-030-524-201

Heilind Number:EDA391-030-524-201
Manufacturer:EDAC
Manufacturer Number:391-030-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing that ensures durability in any application. With a low amperage rating of 3A, it's perfect for power-efficient setups. The two rows of copper alloy contacts offer reliable and efficient signal transmission, with a .1-inch pitch and .14-inch row spacing for seamless integration. With 30 positions available, it provides ample connectivity options. Designed for straight mount orientation, it's easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connections with this essential component for your projects.