391-030-524-204

Heilind Number:EDA391-030-524-204
Manufacturer:EDAC
Manufacturer Number:391-030-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-524-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 30 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and precise pitch of .1 inches, along with a row spacing of .14 inches, make it easy to integrate into your design. Perfect for applications requiring a current rating of 3 A, this connector is a must-have for any electronics project. Explore our wide range of connectors for all your PCB connectivity needs.