391-030-555-201

Heilind Number:EDA391-030-555-201
Manufacturer:EDAC
Manufacturer Number:391-030-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-555-201

Detailed Description

Enhance connectivity within your electronic devices with this innovative Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and 30 positions, it offers ample space for secure connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient conductivity. The .1 inch pitch and .14 inch row spacing provide seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Elevate your electronic projects with the reliability and performance of this Card Edge Connector.