391-030-555-207

Heilind Number:EDA391-030-555-207
Manufacturer:EDAC
Manufacturer Number:391-030-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-555-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a dual-row configuration and 30 positions, it offers ample connectivity options for your PCB setup. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The precise .1-inch pitch and .14-inch row spacing allow for easy assembly, while the straight mount orientation accommodates various board layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in electronics and beyond. Trust in its performance to streamline your connectivity needs efficiently.