391-030-556-201

Heilind Number:EDA391-030-556-201
Manufacturer:EDAC
Manufacturer Number:391-030-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission at 3A amperage. The 30 positions allow for seamless board-to-board connections, while the straight mount orientation simplifies installation. Operating smoothly in a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component for secure and efficient data transmission.