391-030-556-202

Heilind Number:EDA391-030-556-202
Manufacturer:EDAC
Manufacturer Number:391-030-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-556-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of 30 positions each, this connector offers ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Its precise .1-inch pitch and .14-inch row spacing facilitate seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Choose this Straight mount orientation connector for efficient board-to-board connections in your projects.