391-030-556-203

Heilind Number:EDA391-030-556-203
Manufacturer:EDAC
Manufacturer Number:391-030-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-556-203

Detailed Description

Enhance connectivity on your circuit board with this black Card Edge Connector. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 30 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, it allows for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for professionals and hobbyists alike, this connector guarantees seamless board-to-board interactions.