391-030-556-207

Heilind Number:EDA391-030-556-207
Manufacturer:EDAC
Manufacturer Number:391-030-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission with 30 positions for seamless integration. Suitable for straight mounting orientation on PCBs, it guarantees a secure fit. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a vital component in ensuring smooth and consistent functionality. Perfect for various applications, it's a must-have in any electronic setup. Elevate your connectivity game with this essential component.