391-030-556-208

Heilind Number:EDA391-030-556-208
Manufacturer:EDAC
Manufacturer Number:391-030-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-556-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black finish and is capable of handling up to 3 A of power. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .14 inches, this connector offers seamless integration on your PCBs. Boasting 30 positions in total, it allows for versatile connections within your circuitry. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your devices with this essential component, part of our extensive range of high-quality connectors.