391-030-560-201

Heilind Number:EDA391-030-560-201
Manufacturer:EDAC
Manufacturer Number:391-030-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for streamlined board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts crafted from high-quality Copper Alloy, it offers reliable power transmission at a maximum amperage of 3 A. The precise pitch of .1 inches and row spacing of .14 inches accommodate 30 positions, facilitating seamless integration within your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this essential connector for efficient and secure PCB assembly.