391-030-560-202

Heilind Number:EDA391-030-560-202
Manufacturer:EDAC
Manufacturer Number:391-030-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-560-202

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 30 positions, it offers ample connectivity in a compact .1-inch pitch. The Copper Alloy contacts ensure reliable signal transmission, while the .14-inch row spacing allows for efficient PCB connections. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.