391-030-560-203

Heilind Number:EDA391-030-560-203
Manufacturer:EDAC
Manufacturer Number:391-030-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery at a maximum amperage of 3A. Boasting 30 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system with this essential component for optimal performance and longevity.