391-030-560-208

Heilind Number:EDA391-030-560-208
Manufacturer:EDAC
Manufacturer Number:391-030-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-560-208

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for optimal performance. With a sleek Black finish, it seamlessly blends into any setup. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows and 30 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it allows for easy integration. Its straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.