391-031-520-101

Heilind Number:EDA391-031-520-101
Manufacturer:EDAC
Manufacturer Number:391-031-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-520-101

Detailed Description

Enhance your circuit board connectivity with this sleek black Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 31 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable connectivity even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.