391-031-520-102

Heilind Number:EDA391-031-520-102
Manufacturer:EDAC
Manufacturer Number:391-031-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contacts are engineered for optimal conductivity, while the .1-inch pitch and 31 positions offer versatile connectivity options. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup and experience efficient and reliable board-to-board connections like never before.