391-031-520-103

Heilind Number:EDA391-031-520-103
Manufacturer:EDAC
Manufacturer Number:391-031-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both aesthetic appeal and reliable performance. Boasting a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring a single row design with 31 positions, it offers ample connectivity options. The .1-inch pitch and .14-inch row spacing enable precise positioning on the board. With a current rating of 3A, it's suitable for various applications. Whether you need straight or right-angle mounting, this connector accommodates your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for both standard and challenging environments. Elevate your PCB design with this essential component.