391-031-520-107

Heilind Number:EDA391-031-520-107
Manufacturer:EDAC
Manufacturer Number:391-031-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and essential component in black. Designed for seamless integration, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With one row and 31 positions, it offers reliable performance, aided by copper alloy contact material. Featuring a .1-inch pitch and .14-inch row spacing, it ensures precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in this essential connector for efficient board-to-board PCB connections.