391-031-520-108

Heilind Number:EDA391-031-520-108
Manufacturer:EDAC
Manufacturer Number:391-031-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-520-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and 31 positions, it ensures efficient connectivity for your devices. The copper alloy contact material guarantees reliable performance, while the .1 inch pitch and .14 inch row spacing offer precise alignment. Operable in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Upgrade your setup with this essential connector for seamless board-to-board connections.