391-031-521-102

Heilind Number:EDA391-031-521-102
Manufacturer:EDAC
Manufacturer Number:391-031-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-521-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in sophisticated black. Designed for seamless integration, this connector boasts a single row configuration with 31 positions, guaranteeing optimal performance in your circuitry. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts deliver reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Whether for industrial applications or DIY projects, this connector is a must-have for seamless board-to-board connections. Elevate your electronic designs with this essential component.