391-031-521-103

Heilind Number:EDA391-031-521-103
Manufacturer:EDAC
Manufacturer Number:391-031-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-521-103

Detailed Description

Enhance your circuitry with this sleek Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a classic black hue. With a single row layout and 31 positions, it offers seamless connectivity for your PCBs. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable power transmission. The .1 inch pitch and .14 inch row spacing make for easy installation. Suitable for a wide range of applications, it can withstand temperatures from -40 to 105°C. Upgrade your setup with this essential connector for streamlined board-to-board connections.