391-031-521-107

Heilind Number:EDA391-031-521-107
Manufacturer:EDAC
Manufacturer Number:391-031-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-521-107

Detailed Description

Enhance the connectivity of your electronic devices with this Card Edge Connector in sleek black. Designed for seamless integration on PCBs, this connector features a single row with 31 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in various environmental conditions, with an amperage rating of 3 A. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment for optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a range of applications. Upgrade your connectivity solutions with this essential component.