391-031-522-102

Heilind Number:EDA391-031-522-102
Manufacturer:EDAC
Manufacturer Number:391-031-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-522-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The 31 copper alloy contacts provide reliable power transmission, with an amperage rating of 3 A. Featuring a single row layout with a pitch of .1 inch and row spacing of .14 inch, this connector offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Perfect for various applications in the electronics industry, this connector is a must-have for any project requiring secure board-to-board connections.