391-031-522-103

Heilind Number:EDA391-031-522-103
Manufacturer:EDAC
Manufacturer Number:391-031-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-522-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a single row configuration with 31 positions for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .14 inches, precise and secure connections are ensured. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of applications. Trust in this Black connector for efficient and consistent power delivery, with an amperage rating of 3A. Its straight mount orientation and compact design make it ideal for tight spaces. Explore seamless board-to-board connectivity with our high-quality Card Edge Connector.