391-031-522-104

Heilind Number:EDA391-031-522-104
Manufacturer:EDAC
Manufacturer Number:391-031-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-522-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a sleek black finish and a single row configuration, featuring 31 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity while the .1 inch pitch and .14 inch row spacing facilitate easy installation. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is both powerful and versatile. Its straight mount orientation offers flexibility in assembly, making it a perfect choice for various applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.