391-031-522-107

Heilind Number:EDA391-031-522-107
Manufacturer:EDAC
Manufacturer Number:391-031-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-522-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 31 positions, perfect for facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Its sleek black color adds a sophisticated touch to your device. Trust in our connector for seamless board-to-board connections in your projects.