391-031-522-108

Heilind Number:EDA391-031-522-108
Manufacturer:EDAC
Manufacturer Number:391-031-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. This connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 31 copper alloy contacts, each positioned precisely at a .1-inch pitch, it offers efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component in the realm of PCB connectors.