391-031-524-102

Heilind Number:EDA391-031-524-102
Manufacturer:EDAC
Manufacturer Number:391-031-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance under challenging conditions. With a single row design and 31 positions, it offers ample connectivity options while ensuring efficient signal transmission. The copper alloy contacts and .1-inch pitch deliver optimal conductivity, ideal for high-speed data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're designing intricate electronic systems or upgrading existing ones, this Card Edge Connector is a must-have for your project.