391-031-524-103

Heilind Number:EDA391-031-524-103
Manufacturer:EDAC
Manufacturer Number:391-031-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-524-103

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features a single row with 31 positions, allowing for seamless integration in your setup. The copper alloy contact material ensures reliable and efficient power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers versatility for various applications. Its straight mount orientation simplifies installation, making it a must-have in your collection of connectors for seamless board-to-board PCB connections.