391-032-520-101

Heilind Number:EDA391-032-520-101
Manufacturer:EDAC
Manufacturer Number:391-032-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish and a single row layout with 32 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The Copper Alloy contact material ensures efficient power delivery, while the .1-inch pitch and .14-inch row spacing allow for precise connections. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is both reliable and versatile. Perfect for various applications in the electronics industry, it offers a straight mount orientation for easy installation. Explore seamless board-to-board connections with this essential component.