391-032-520-102

Heilind Number:EDA391-032-520-102
Manufacturer:EDAC
Manufacturer Number:391-032-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-520-102

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durable performance in any environment. With a single row and 32 positions, it ensures efficient signal transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.