391-032-520-104

Heilind Number:EDA391-032-520-104
Manufacturer:EDAC
Manufacturer Number:391-032-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-520-104

Detailed Description

Enhance your circuit board connectivity with our sleek and durable Card Edge Connector. Designed for seamless integration, this connector boasts a striking black hue and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row configuration and 32 positions, it offers ample connectivity options for your PCB setup. The contact material of Copper Alloy ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is engineered for versatility and longevity. Perfect for various applications, it's a must-have in any electronics toolkit.