391-032-520-107

Heilind Number:EDA391-032-520-107
Manufacturer:EDAC
Manufacturer Number:391-032-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The connector features a single row with 32 positions, accommodating high-density connections with ease. Engineered with precision, it boasts Copper Alloy contacts for efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it offers optimal connectivity for your applications. Suitable for straight mounting orientation, it facilitates simple installation on circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in harsh conditions. Upgrade your connectivity solutions with this essential component.