391-032-520-108

Heilind Number:EDA391-032-520-108
Manufacturer:EDAC
Manufacturer Number:391-032-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, the black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout featuring 32 copper alloy contact positions, it guarantees reliable power and signal transmission. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and .1 inch pitch make it easy to install, while the .14 inch row spacing allows for efficient PCB layout. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its quality and performance to elevate your designs to the next level.