391-032-520-201

Heilind Number:EDA391-032-520-201
Manufacturer:EDAC
Manufacturer Number:391-032-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-520-201

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a dual-row design, it offers ample connectivity with 32 positions spaced at a pitch of .1 inches. The contact material, Copper Alloy, guarantees efficient power transmission while the straight mount orientation simplifies installation. Operating flawlessly across a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors and elevate your connectivity solutions.