391-032-520-203

Heilind Number:EDA391-032-520-203
Manufacturer:EDAC
Manufacturer Number:391-032-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-520-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of precision-engineered Copper Alloy contacts spaced at a pitch of .1 inches and .14 inches between rows, it offers seamless integration within your circuitry. Featuring 32 positions for versatile connectivity, this connector ensures efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this high-quality connector, a must-have in the realm of electronic connections.