391-032-520-208

Heilind Number:EDA391-032-520-208
Manufacturer:EDAC
Manufacturer Number:391-032-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-520-208

Detailed Description

Enhance connectivity within your PCB setup with our meticulously crafted Card Edge Connector. Designed to streamline data transfer, this essential component boasts a sleek black hue that complements any system. Engineered for optimal performance, it delivers a steady amperage of 3A, ensuring reliable power distribution. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Featuring two rows of high-quality copper alloy contacts, with a pitch of .1 in and row spacing of .14 in, it facilitates seamless communication across 32 positions. Its straight mount orientation offers easy integration, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for a range of applications, this Card Edge Connector is a must-have for efficient board-to-board PCB connections.