391-032-521-101

Heilind Number:EDA391-032-521-101
Manufacturer:EDAC
Manufacturer Number:391-032-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-521-101

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector ensures reliable performance with a 3A amperage rating. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 32 positions in a single row, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise mating. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Upgrade your PCB connections with this essential component.