391-032-521-107

Heilind Number:EDA391-032-521-107
Manufacturer:EDAC
Manufacturer Number:391-032-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The 32-position layout, along with a single row configuration, offers ample room for component attachment. Crafted with precision, the connector features Copper Alloy contacts for reliable signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it guarantees precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Embrace the future of connectivity with this essential component.