391-032-521-108

Heilind Number:EDA391-032-521-108
Manufacturer:EDAC
Manufacturer Number:391-032-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-521-108

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector, designed for seamless integration on PCBs. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row layout and 32 positions, it facilitates efficient signal transmission. The Copper Alloy contacts, operating at 3 A and featuring a pitch of .1 in and row spacing of .14 in, guarantee reliable performance. Suitable for a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Make essential board-to-board connections with ease and precision using this essential component.