391-032-521-202

Heilind Number:EDA391-032-521-202
Manufacturer:EDAC
Manufacturer Number:391-032-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-521-202

Detailed Description

Enhance your PCB connections with our sophisticated Card Edge Connector, designed for optimal performance. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of copper alloy contacts, each positioned precisely at a .1 inch pitch and .14 inch spacing, it guarantees seamless connectivity for up to 32 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your PCB design with this essential component, a must-have in any connectivity setup.