391-032-521-204

Heilind Number:EDA391-032-521-204
Manufacturer:EDAC
Manufacturer Number:391-032-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-521-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency, this black connector features two rows with a total of 32 positions, perfect for seamless board-to-board PCB connections. With a pitch of .1 inch and row spacing of .14 inch, it ensures precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while the copper alloy contact material ensures reliable conductivity. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your design with this high-quality connector, a must-have in any electronics project.