391-032-521-207

Heilind Number:EDA391-032-521-207
Manufacturer:EDAC
Manufacturer Number:391-032-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-521-207

Detailed Description

Enhance PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission in electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its 32 positions and 2 rows offer ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for efficient signal transmission, meeting high-speed data transfer requirements. Whether for industrial or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your PCB assembly with this essential component, perfect for a range of applications in the Products, Connectors, and PCB Connectors categories.