391-032-521-208

Heilind Number:EDA391-032-521-208
Manufacturer:EDAC
Manufacturer Number:391-032-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With 32 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable conductivity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality even in harsh environments. Upgrade your PCB connections seamlessly with this high-quality connector.