391-032-522-103

Heilind Number:EDA391-032-522-103
Manufacturer:EDAC
Manufacturer Number:391-032-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-522-103

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 32 positions, it offers seamless integration for your electronic projects. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .14-inch row spacing provide precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB design with this essential component.