391-032-522-104

Heilind Number:EDA391-032-522-104
Manufacturer:EDAC
Manufacturer Number:391-032-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-522-104

Detailed Description

Experience seamless connectivity with our Card Edge Connector, meticulously designed for optimal performance. Its sleek black hue adds a touch of sophistication to any setup, while its UL 94V-0 Thermoplastic Polyester housing ensures safety and durability. With a single row configuration and 32 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, it features copper alloy contacts for reliable conductivity. Boasting a pitch of .1 inches and row spacing of .14 inches, it guarantees efficient data transmission. Whether you require straight or right-angle mounting, this connector accommodates your preferences effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your connectivity game with this essential component.