391-032-522-202

Heilind Number:EDA391-032-522-202
Manufacturer:EDAC
Manufacturer Number:391-032-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-522-202

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector, boasting a sleek black design that seamlessly complements any PCB setup. Engineered for reliability, it supports an amperage of 3A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, this connector ensures stable and efficient data transmission. The .1-inch pitch and .14-inch row spacing accommodate 32 positions, offering ample connectivity options. Designed for straight mounting orientation, it guarantees a secure fit in any application. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.