391-032-522-203

Heilind Number:EDA391-032-522-203
Manufacturer:EDAC
Manufacturer Number:391-032-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-522-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring two rows of precision-machined Copper Alloy contacts, this connector ensures reliable power and signal transmission. With a compact pitch of .1 inches and a row spacing of .14 inches, it offers efficient board-to-board connectivity in tight spaces. The straight mount orientation and 32 positions cater to diverse application needs, while the black color adds a sleek touch to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.