391-032-522-204

Heilind Number:EDA391-032-522-204
Manufacturer:EDAC
Manufacturer Number:391-032-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-522-204

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 32 positions, it provides ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. Its .1-inch pitch and .14-inch row spacing offer precise alignment, ideal for high-density applications. Featuring a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a variety of projects. Upgrade your connectors with this essential component, perfect for any PCB assembly.