391-032-522-207

Heilind Number:EDA391-032-522-207
Manufacturer:EDAC
Manufacturer Number:391-032-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-522-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient transmission, it features 32 positions across 2 rows, ensuring seamless data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on your circuit board. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic assemblies with this essential component.