391-032-524-101

Heilind Number:EDA391-032-524-101
Manufacturer:EDAC
Manufacturer Number:391-032-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-524-101

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 32 positions, it offers efficient space utilization while ensuring reliable performance. Crafted from high-quality Copper Alloy, the contacts guarantee superb conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its 0.1-inch pitch and 0.14-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Upgrade your connectivity solutions with this essential component.